| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34040SF1 |
| Series: | MX34 |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Contact Plating: | Tin plating over Nickel |
| SKU: | JAEMX34040SF1 |
MX34040SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JAE Electronics ATV06-18SA | 18 P PLUG,SZ16 CONT HVY DTY,KEY A,GRY,STD SEAL | ![]() |
| JAE Electronics 172130-1 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| JAE Electronics 1745082-1 | 3 POS. TAB ASSY AMP SUPERSEAL 1.5 SRS. | ![]() |
| JAE Electronics 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| JAE Electronics 770030-1 | 15P UMNLII IN-LINE CAP HSG KIT | ![]() |
| JAE Electronics 19035-0001 | Avikrimp Snap Plug, for 18-22 AWG Wire, Box, 24.08mm Length | ![]() |
| JAE Electronics 19164-0053 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 4.57mm | ![]() |
| JAE Electronics 19164-0055 | Perma-Seal Snap Receptacle for 14-16 AWG Wire, Diameter 4.57mm | ![]() |
| JAE Electronics 34062-0024 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option D, without Clip Slot, Black | ![]() |
| JAE Electronics 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JAE Electronics 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | ENG-E22-047 - Replacement Mold Die (L,M) To Keep Production Capacity. Replacement Mold Die Completion 10/2022 Papp Submission 11/2022 Start of Mass production 1/2023 | Download | |||
| 05/31/2022 | ENG-E22-009 - Replacement Mold Die. replacement of mold die (j,k) replacement mold die completion 5/31/22 Proposed PPAP submission jun-jul 2022 Start of Mass Production as soon as received approvals from all customers | Download | |||
| 02/01/2017 | ENG-E16-106 - MX34040SF1 Additional Mold Die (cavities: G & H). | Download | |||


