| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19035-0001 |
| Color: | Red |
| Series: | 19035 - Avikrimp |
| Connector Type: | Avikrimp, Snap Plug |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | Copper, Nylon |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.6 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190350001 A-559 |
| SKU: | MOL19035-0001 |
19035-0001
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Snap Plug, designed for 18-22 AWG wires. This durable male connector, with a vibrant red finish, features a straight orientation for seamless installations. Crafted from high-quality materials like copper and nylon, it ensures reliable performance. With tin plating on the contacts and UL/CSA certifications, rest assured of its safety and compliance. Perfect for crimp or compression terminations, it boasts a 24.08mm length and fits wire insulation diameters up to 3.6mm. Ideal for a variety of applications, this Snap Plug is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3041 | KK 3.96mm Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19035-0005 | Avikrimp Snap Plug, for 16-14 AWG Wire, Box, 24.08mm Length, Carton | ![]() |
| Molex 19039-0005 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm, Carton | ![]() |
| Molex 19067-0071 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0053 | Perma-Seal Snap Receptacle for 22-18 AWG Wire, Diameter 4.57mm, Carton | ![]() |
| Molex 19164-0054 | Perma-Seal Snap Receptacle for 16-14 AWG Wire, Diameter 3.96mm, Carton | ![]() |
| Molex 19164-0055 | Perma-Seal Snap Receptacle for 16-14 AWG Wire, Diameter 4.57mm, Carton | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19221-0247 | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8" (M9), Plated, Carton | ![]() |
| Molex 33000-0002 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 20-16 AWG, Right Reel Payoff | ![]() |
| Molex 33472-2001 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4801 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34062-0024 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option D, Black | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 44133-2400 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 24 Circuits, Polyester, UL 94V-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


