| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX80A000XD1 |
| SKU: | JAEMX80A000XD1 |
MX80A000XD1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| JAE Electronics 1670326-3 | 1.5MM SFC,CONTACT | ![]() |
| JAE Electronics MX80A04SZ1A | MX80 Series, 4 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics MX80B02PZ1A | MX80 Series, 2 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics MX80B04PZ1A | MX80 Series, 4 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics 19434-0001 | MX150L Female Terminal for 10-12 AWG Wire, Metal Strip Carrier | ![]() |
| JAE Electronics 34083-3003 | MX150 Female Cable Seal Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| JAE Electronics 39-00-0079 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| JAE Electronics 39-00-0213 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| JAE Electronics 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |


