34083-3003

Heilind Number:MOL34083-3003
Manufacturer:Molex
Manufacturer Number:34083-3003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MX150 Cable Seal Female Terminal, Tin Plating, 22 AWG, Left Reel Payoff

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34083-3003
Series:34083 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Voltage:14 V DC
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.508 µm
Contact Termination Plating Thickness:.508 µm
Wire Size:22 AWG, 5 mm
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.7 mm
Part Aliases:0340833003
SKU:MOL34083-3003

Detailed Description

Enhance your automotive connectivity with our MX150 Female Cable Seal Terminal. Designed for optimal performance, this terminal features a durable High Performance Alloy (HPA) construction with a reliable tin plating. Suitable for 22 AWG wires, it ensures secure crimp or compression termination. With a 14 V DC voltage rating, it guarantees safe and efficient power transmission. RoHS compliant and meticulously crafted, it's the perfect choice for wire to wire or wire to board connections in automotive applications. Trust in the MX150 series for top-notch quality and performance.