| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX80B02PZ1A |
| SKU: | JAEMX80B02PZ1A |
MX80B02PZ1A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| JAE Electronics 1670326-3 | 1.5MM SFC,CONTACT | ![]() |
| JAE Electronics 2035366-7 | Backshell,AS16,4P,90Deg,NC08,LP,Plug | ![]() |
| JAE Electronics MX80A02SZ1A | MX80 Series, 2 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics MX80A04SZ1A | MX80 Series, 4 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics MX80B04PZ1A | MX80 Series, 4 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics 172264-4004 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 4 Circuits, Natural | ![]() |
| JAE Electronics 34083-3003 | MX150 Cable Seal Female Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| JAE Electronics 39-00-0079 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| JAE Electronics 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


