| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX80B03PZ1A |
| SKU: | JAEMX80B03PZ1A |
MX80B03PZ1A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| JAE Electronics 350735-1 | 12P UMNL PLUG HSG | ![]() |
| JAE Electronics 60878-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| JAE Electronics 19164-0065 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5) | ![]() |
| JAE Electronics 19215-0034 | VersaKrimp Butt Splice for 8 AWG Wire | ![]() |
| JAE Electronics 19221-0225 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| JAE Electronics 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| JAE Electronics 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| JAE Electronics 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| JAE Electronics 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | ENG-E23-050 - Production Location Change. Current Production Location (Shanghai, China) Production Location Change to (Vietnam) Completion of product Evaluation at Vietnam factory 12/2023 Proposed PPAP Submission 1/2024 Start of Mass Production (SOP) 4/2024 | Download | |||


