19164-0065

Heilind Number:MOL19164-0065
Manufacturer:Molex
Manufacturer Number:19164-0065
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19164-0065
Series:19164 - Perma-Seal
Connector Type:Perma-Seal
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:NiAc
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG, 3.09 - 5.01 mm²
Wire Insulation Diameter:7.87 mm
Barrel Type:Closed
Part Aliases:0191640065 SC-230-10
SKU:MOL19164-0065

Detailed Description

Enhance your wire connectivity with our durable Perma-Seal Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a stud size 10 (M5) for secure attachment. The tin plating ensures reliable conductivity, while the closed barrel type offers added protection. With UL and CSA certifications, you can trust in the quality and safety of this terminal. Its RoHS compliance further underscores its environmental responsibility. Suitable for a range of applications, this terminal is a must-have for any electrical project. Upgrade your connections with ease and confidence.