| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics PS-D4C40 |
| Series: | PS-CRIMP |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Standards Met: | UL94V-0 |
| SKU: | JAEPS-D4C40 |
PS-D4C40
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-1478762-5 | METAL BACKSHELL 15 WAY TOP E | ![]() |
| JAE Electronics 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| JAE Electronics 2-1318114-9 | DYNAMIC D2100 TAB 20P P/M Y | ![]() |
| JAE Electronics 2-1318118-9 | DYNAMIC D2100 REC HSG 20P Y | ![]() |
| JAE Electronics 02-08-1004 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| JAE Electronics 22-11-2082 | KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Gold (Au) Plating | ![]() |
| JAE Electronics 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JAE Electronics 43045-0624 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||


