| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478762-5 |
| Accessory Type: | Backshell |
| Number of Contacts: | 15 |
| Shell Size: | 2 |
| Package Quantity: | 100 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 15 |
| GPL: | 333 |
| Shield Plating Material: | Nickel |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | D403 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | .158 - .512 in, 4 - 13 mm |
| Grommets: | With |
| Cover Flammability Standard: | UL 94V-2 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Die Cast |
| Grommets Per Set: | 4 |
| Slide Latch: | Without |
| Standards Met: | UL 94V-2 |
| Part Aliases: | 1-1478762-5 |
| SKU: | AMP1-1478762-5 |
1-1478762-5
Specifications
Detailed Description
Enhance the durability and functionality of your 15-way connector with this Metal Backshell. Crafted with top-quality materials, it ensures reliable performance in various settings. Meeting UL 94V-2 standards for safety, this backshell features a two-piece RFI/EMI shield for optimal signal protection. With a shell size of 2 and nickel plating, it guarantees robust construction. The 180° cable exit angle and included grommets facilitate easy installation, accommodating cable insulation diameters of .158 to .512 inches (4-13 mm). RoHS compliant and designed for Data and Devices applications, this backshell is an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-746610-4 | 16 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 3-520117-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 34854 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 5-747909-2 | 15 Rcpt Solder Cup, Gold Flash | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2026 | PCN-26-273741 - End of Life. LTB 9/20/26 | Download | |||
| 09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download | |||
| 01/28/2022 | P-21-021769 - Product improvement.As a part of value added value engineering. Driving manufacturing process more effectively. | Download | |||


