| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics SF72S006VBDR2500 |
| Series: | SF72 |
| Number of Contacts: | 6 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| SKU: | JAESF72S006VBDR2500 |
SF72S006VBDR2500
| Heilind Number: | JAESF72S006VBDR2500 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | SF72S006VBDR2500 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
NANO SIM CARD CONNECTOR 2500/REEL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-794076-0 | 18P MINI UMNL HDR W/O DH SN LF | ![]() |
| JAE Electronics 3-647502-3 | 03P MTA100 HDR ASSY,SM,SN, LF | ![]() |
| JAE Electronics 640456-7 | 07P MTA100 HDR ASSY F/L SQ STR | ![]() |
| JAE Electronics 20021121-00020C4LF | CONN HEADER 20POS DL UNSHRD SMD | ![]() |
| JAE Electronics 105308-1212 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable | ![]() |
| JAE Electronics 105450-0101 | Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, Gold (Au) Flash over 0.76?m Palladium Nickel Plating | ![]() |
| JAE Electronics 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| JAE Electronics 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| JAE Electronics 52213-0311 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits, Black | ![]() |
| JAE Electronics 73251-2201 | 50 Ohms, SMA Jack, Right-Angle PCB, 0.76?m Gold (Au) Plating, 50 Pieces Per Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2020 | MB-332 - Product Process Change. JAE will modify the production process of a lubricant that is used in the ST and SF Series connectors to comply with new EU REACH requirements. | Download | |||


