| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 02P-SJN |
| SKU: | JST02P-SJN |
02P-SJN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-104480-7 | SHORT POINT CONT PLTD SN | ![]() |
| JST 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| JST 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| JST 172336-1 | 2P MINI UMNL PLUG HOUSING | ![]() |
| JST 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| JST 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| JST 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
| JST 794955-3 | VAL-U-LOK PIN PHBZ SN 22-18AWG | ![]() |
| JST 794958-3 | VAL-U-LOK SKT PHBZ SN 22-26AWG | ![]() |
| JST HFW5S-2STE1HLF | HFW5S-2STE1HLF HALOGEN FREE | ![]() |
| JST SFW6S-2STME1LF | FFC/FPC CONN | ![]() |
| JST 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| JST 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| JST 70555-0017 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 18 Circuits, Tin (Sn) Plating | ![]() |


