| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 02R-MWPV-SSRR |
| SKU: | JST02R-MWPV-SSRR |
02R-MWPV-SSRR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 27E489 | 27E489=SOCKET,K10,8,QC.187,NYL | ![]() |
| JST 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| JST 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| JST 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| JST 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| JST 207055-1 | EXTENDER BACK SHELL | ![]() |
| JST 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| JST 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| JST 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| JST 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| JST 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| JST 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |


