| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 04R-JWPF-VELE-S |
| SKU: | JST04R-JWPF-VELE-S |
04R-JWPF-VELE-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| JST 3811/14 300 | 3811/14 300, 14/CAB/RC/CCOD/26AWG/STR/.050 | ![]() |
| JST EPS200-3/16-48-BLK-250PCS | 7000133619 80611601859 E20.188BK48L | ![]() |
| JST 19035-0004 | Avikrimp Snap Plug, for 18-22 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| JST 19216-0009 | Ultimate Wire Tap, Yellow, 12 AWG | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST VERSAFIT-1/4-2-SP | VERSAFIT-1/4-2-SP, NB20074001 M23053/5-106-2 M23053/5-306-2 | ![]() |
| JST NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| JST NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| JST VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


