| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 06NR-E4K(LF) |
| SKU: | JST06NR-E4K(LF) |
06NR-E4K(LF)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| JST 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| JST 1-794617-6 | 16POS,MICRO MNL,RCPT HSG | ![]() |
| JST 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| JST 1658622-5 | 24 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| JST 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| JST 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| JST DILB16P-223TLF | OEM ITEMDILB16P-223TLF-DILB ASSEMBLY | ![]() |
| JST 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| JST 10-01-3036 | 5.08mm Pitch SPOX Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| JST 39-01-3042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| JST PLF1M-M10 | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, white. | ![]() |


