| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 38-12 |
| SKU: | JST38-12 |
38-12
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-66358-0 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| JST 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| JST 281934-2 | SINGLE WIRE SEAL | ![]() |
| JST 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| JST 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| JST 7-215083-4 | MICRO-MATCH MOW.04P | ![]() |
| JST 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| JST 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| JST 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |


