| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST ACHTR-02V-S |
| SKU: | JSTACHTR-02V-S |
ACHTR-02V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST T 3475 018 | C091A | ![]() |
| JST 1-770904-1 | Cut Strip - MINI UMNL SOK 22-18AWG AU LF | ![]() |
| JST 173977-9 | CT CONN MT REC ASSY 9P | ![]() |
| JST 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| JST 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 4-640426-2 | 12P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 65043-033LF | MINI LATCH HSG DR.100 | ![]() |


