| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B02B-PASK(LF)(SN) |
| SKU: | JSTB02B-PASK(LF)(SN) |
B02B-PASK(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| JST 1902A | STANDOFF | ![]() |
| JST 51191-0300 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 3 Circuits | ![]() |
| JST NC3FAH | 3 pole female XLR receptacle, grounding: without ground/shell contact, horizontal PCB mount | ![]() |
| JST G7L-2A-TUB-J-CB-DC24 | RELAY GEN PURPOSE DPST 25A 24V | ![]() |
| JST DNFR18-250FIB-L | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| JST PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |


