| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B3B-EH-A(LF)(SN) |
| SKU: | JSTB3B-EH-A(LF)(SN) |
B3B-EH-A(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| JST 502774-0891 | 1.10mm Pitch microSD Memory Card Connector, Reverse Mount Surface Mount, Push-Push Type | ![]() |
| JST NC3MAH | 3 pole male XLR receptacle, A Series | ![]() |
| JST NCJ6FI-H | 3 pole XLR female receptacle with 1/4 stereo jack without switching contact, horizontal PCB mount | ![]() |


