| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B4P-VH-FB-B(LF)(SN) |
| SKU: | JSTB4P-VH-FB-B(LF)(SN) |
B4P-VH-FB-B(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 6-2176089-3 | RP 1J 0.166W 49K9 0.1% 25PPM 1K RL | ![]() |
| JST 747717-2 | LATCHING BLOCK KIT | ![]() |
| JST 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| JST 09140010301 | Housings, bulkhead mounting, Modular Compact, zinc die-cast, nickel plated | ![]() |
| JST 1224 | PIN | ![]() |
| JST 03-06-2044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| JST 19071-0180 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| JST 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |


