| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B4PS-VH(LF)(SN) |
| SKU: | JSTB4PS-VH(LF)(SN) |
B4PS-VH(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3-647630-5 | 05P MTA100 HRD ASSY F/L LF | ![]() |
| JST 082-97 | RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm | ![]() |
| JST 10018783-10102TLF | PCI EXPRESS CARDEDGE 8X 15 AU LEAD FREE | ![]() |
| JST 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| JST 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| JST 95540-6886 | Modular Jack, Right Angle, Surface Mount, 8/8, Int. Shielded, Low Profile, Reel | ![]() |
| JST SMTSO-3.6-3ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| JST SMTSOB-4.2-2ET | ReelFast® Brass Surface Mount Nuts and Spacers/Standoffs - Type SMTSOB – Metric | ![]() |
| JST 182-015-213R531 | Female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |
| JST 233-503 | ORG. PCB TRM STRP 2.5mm 3 CKT | ![]() |


