| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B7P-VH(LF)(SN) |
| SKU: | JSTB7P-VH(LF)(SN) |
B7P-VH(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 103670-3 | 04 MTE HDR SRST LATCH W/HLDWN | ![]() |
| JST 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| JST 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
| JST 02-06-7103 | 1.57mm Diameter, Standard .062 Pin and Socket PC Tail Terminal, Series 1779, Female, with 2.54 | ![]() |
| JST 03-06-1022 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| JST 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 39-28-8160 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 16 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 39-29-3106 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


