| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103670-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 42 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6256 |
| Connector Length: | 12.7 mm, .5 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-40001-6591 103670-3 |
| Replacement Part: | 5-104362-3 |
| SKU: | AMP103670-3 |
103670-3
| Heilind Number: | AMP103670-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103670-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU MTE series pin header. Designed for superior performance, this connector features a black thermoplastic housing and four brass contacts for reliable signal transmission. With multiple termination options including crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC), it offers versatility in installation. Meeting CSA and UL standards, it guarantees safety and quality. The gold-plated contact mating area ensures optimal conductivity, while the hold-down PCB retention type secures it in place. Suitable for industrial applications, it operates efficiently in a wide temperature range. Upgrade your circuitry with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-4 | 05 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-5 | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103670-5 | 06 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-6 | 07 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104505-7 | MTE PIN LP | ![]() |
| TE Connectivity 2-520407-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| TE Connectivity 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103957-3 | ![]() | |
| TE Connectivity 103960-3 | ![]() | |
| TE Connectivity 103969-3 | ![]() | |
| TE Connectivity 103972-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | P-22-022599 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location based in Roedermark, Germany to the TE Connectivity manufacturing location based in Tangiers, Morocco | Download | |||
| 07/31/2022 | P-22-022081 - Manufacturing location change. he planned movement of the MTE assemblies from last year, was delayed until this year. Manufacturing location change. In order to better align TE's manufacturing footprint to customer region of consumption, one of the assembly machines that make the AMPMODU MTE Assemblies, will be moved from the Hermosillo, Senora, Mexico plant to our Suzhou, China plant. For customers who are ordering the following AMPMODU MTE assemblies, with final consumption in the Europe or Asia-Pacific countries, the manufacturing location will change from our Hermosillo, Senora, Mexico plant to our Suzhou, China plant. These orders will be fulfilled by our Suzhou, China Plant. For all other customers whose final consumption is in the remaining global regions, and who order the following AMPMODU MTE assemblies, the manufacturing location will remain in our Hermosillo, Senora, Mexico plant. There will be no change to these customers. | Download | |||
| 12/13/2021 | P-21-020887 - Manufacturing location change. In order to better align TE s manufacturing footprint to customer region of consumption, one of the assembly machines that make the AMPMODU MTE Assemblies, will be moved from the Hermosillo, Senora, Mexico plant to our Suzhou, China plant. For customers who are ordering the following AMPMODU MTE assemblies, with final consumption in the Europe or Asia-Pacific countries, the manufacturing location will change from our Hermosillo, Senora, Mexico plant to our Suzhou, China plant. These orders will be fulfilled by our Suzhou, China Plant. For all other customers whose final consumption is in the remaining global regions, and who order the following AMPMODU MTE assemblies, the manufacturing location will remain in our Hermosillo, Senora, Mexico plant. | Download | |||
| 10/13/2021 | PCN-21-117017 - Optional Tooling Change. Allowing the use of up to 50% maximum regrind in the housings. Making tool change at base of housing at the latch area optional at molder's discretion. This tooling change will allow manufacturing an option to prevent flash in the latch area. Manufacturing request for product improvement. Clarification of the Following PCNs: PCN E-20-000310 & PCN E-21-005551; PCN-E-20-000624 & PCN E-21-005720 and PCN E-20-000650 & PCN E-21-005993. | Download | |||
| 08/03/2021 | E-21-005720-C - PCN will not clear by the time the system that the EC and PCN were written in is decommissioned. Hence, this ECR and PCN is being cancelled in the old system and will be rewritten in the New EC system. | Download | |||
| 06/30/2021 | E-21-005720 - Product Improvement. Addendum to PCN E-20-000624 (ATTACHED). one of the changes noted in PCN E-20-000624 is not being Implemented due to financial implications the tooling change shown in the attached MTE shrouded header tooling change file is being made to be at the molder's discretion. Some parts may have this recessed area, some might not. there is no performance difference between the parts with the recession and the parts without the recession. | Download | |||
| 05/29/2020 | E-20-000624 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. Adding feature at latch to increase mold efficiency. | Download | |||
| 03/31/2017 | E-16-014614 - Product Improvement. To satisfy customer demand for the capability of MTE headers to handle RoHS solder temperatures, TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch. | Download | |||


