| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST BM08B-SRSS-TB(LF)(SN) |
| Part Aliases: | BM08B-SRSS-TB(LF)(SN) |
| SKU: | JSTBM08B-SRSS-TB(LFSN).P |
BM08B-SRSS-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3-644695-2 | 02P MTA100 STR HDR RETENTIVE | ![]() |
| JST FX8C-120P-SV1(71) | 578-0526-0-71 EACH | ![]() |
| JST 5193TR | ORANGE SMT TEST POINT ON TR | ![]() |
| JST 105450-0101 | Cut Tape - Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, Gold (Au) Flash over 0.76 | ![]() |
| JST 39-29-9202 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| JST 43650-0201 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


