| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST BM12B-NSHSS-TBT(LF)(SN) |
| Part Aliases: | BM12B-NSHSS-TBT(LF)(SN BM12B-NSHSS-TBT(LF)(SN) |
| SKU: | JSTBM12B-NSHSS-TBT(LF)(SN |
BM12B-NSHSS-TBT(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1447360-8 | SHIELD FINGER 1312 A TYPE | ![]() |
| JST 7-534206-0 | 40 MODII VRT DR CE 100/115 | ![]() |
| JST L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
| JST 3522-2 | FUSE SOCKET | ![]() |
| JST 923 | USB A/VERTICAL SOCKET | ![]() |
| JST 15-24-9044 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating | ![]() |
| JST 15266-0100 | 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| JST 53398-0271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 2 Circuits | ![]() |
| JST PLT2S-M00 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, military spec weather resistant nylon 6.6, black, bulk package. | ![]() |


