| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST EHR-6 |
| Part Aliases: | EHR-6 |
| SKU: | JSTEHR-6(L) |
EHR-6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST MS3124E22-41S | MS3124 - Connectors, Receptacle, Electrical, Crimp Type, Rear Mounting, Jam Nut, Bayonet Coupling, 26482 Series I | ![]() |
| JST 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| JST 121201-0038 | mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted | ![]() |
| JST 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| JST 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| JST 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| JST 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| JST NC3FX | 3 pole female cable connector, Nickel housing, silver contacts, X Series | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | G25-09016 - Packaging Change. inner bag qty changing for the products listed shall change from 1000 to 2000 pieces. the outer box qty shall remain unchanged. | Download | |||
| 03/31/2026 | G25-09017 - Packaging Change request. inner bag qty changing from 1k to 2k pcs outer box remains unchanged. this is for the reduction in auxiliary materials that become waste after use (part of resources saving initiatives). | Download | |||
| 01/30/2026 | G25-09013 - Manufacturing location added. the jakarta plant shall be added as a manufacturing site there shall be no changes to the materials product specs & product performance or international standards due to the addition of this production site. | Download | |||


