| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST FG100-12 |
| SKU: | JSTFG100-12 |
FG100-12
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1546105-5 | 5 POS 5.08MM LH PLUG BLCK | ![]() |
| JST 321275 | TERMINAL,SOLIS FLAG R 4 1/4 | ![]() |
| JST 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| JST 324918 | TERMINAL,PIDG R 12-10 10 | ![]() |
| JST 328849 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| JST 36932 | BODY SOLIS RING 4/0 3/8 | ![]() |
| JST 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| JST 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| JST 1266 | Heyco® Split Panel Strain Relief Bushings For Split Panel Mounting Holes, Nylon 6/6 | ![]() |
| JST 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| JST H100X084H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/2" (12.7mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .84" (21.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| JST D-406-0003 | D-406-0003 | ![]() |


