| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321275 |
| Connector Type: | Flag Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321275 |
321275
Specifications
Detailed Description
Enhance your electrical connections with our Solis Flag R 4 1/4 Terminal. Designed for efficiency and durability, this connector features a Flag Tongue with a 1/4, M6 stud size and an offset orientation, making it ideal for various applications. Its closed barrel design ensures secure wire termination, accommodating 4 AWG wire sizes with ease. Operating at temperatures up to 170°C (338°F), it guarantees reliable performance even in demanding environments. With straight terminal angle and RoHS compliance, this terminal is a must-have for your connectivity needs. Suitable for Rings & Spades, it's a versatile component for Crimp Terminals, Housings, & Splices. Upgrade your setup with this high-quality connector today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1546105-5 | 5 POS 5.08MM LH PLUG BLCK | ![]() |
| TE Connectivity 2-35110-1 | PIDG 12-10 R 1/4; TAPE | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 321866 | BODY SOLIS RING 1/0 1/4 | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752680-6 | TE Connectivity 321275 Application Tooling | ![]() |
| TE Connectivity 1752681-3 | TE Connectivity 321275 Application Tooling | ![]() |
| TE Connectivity 48509 | TE Connectivity 321275 Application Tooling | ![]() |


