| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST FG80-8 |
| SKU: | JSTFG80-8 |
FG80-8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| JST 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| JST 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| JST 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| JST 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| JST 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| JST 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| JST 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| JST 09330006207 | Crimp contact, female, 4 MM2 | ![]() |
| JST 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| JST 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| JST 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| JST 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| JST 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| JST 858-005-103RSS4 | IP67, Male, M12 Cable Mount, 5 Position, Straight, Solder Cup | ![]() |
| JST 858-D04-203RSS4 | IP67, Female, M12 Cable Mount, 4 Position, Straight, Solder Cup | ![]() |


