| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST FVDDFM2-250BK |
| SKU: | JSTFVDDFM2-250BK |
FVDDFM2-250BK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 160344-2 | RING TONGUE 20-16 AWG .025 X .840 | ![]() |
| JST 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| JST 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| JST 3-640441-6 | 06P MTA100 CONN ASSY WHT | ![]() |
| JST 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| JST 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| JST 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| JST 34148 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| JST 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| JST 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| JST 3365/16 300 | 3365/16 300, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| JST 3365/26 300 | 3365/26 300, 26/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| JST 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| JST 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| JST 39-01-4037 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| JST 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| JST 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |


