| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PALR-02VF |
| SKU: | JSTPALR-02VF |
PALR-02VF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| JST 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| JST 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| JST 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| JST 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| JST 172336-1 | 2P MINI UMNL PLUG HOUSING | ![]() |
| JST 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| JST 171850-0400 | Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 19012-0032 | Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Tape | ![]() |
| JST 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| JST 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| JST 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| JST 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |


