| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PHR-10 |
| SKU: | JSTPHR-10 |
PHR-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| JST 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| JST 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| JST 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| JST 87809-1 | Cut Strip - MOD V RECP PLTD 30 AU | ![]() |
| JST 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| JST 51110-0650 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| JST PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |


