| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PUDP-08V-S |
| SKU: | JSTPUDP-08V-S |
PUDP-08V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 5-103957-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| JST 914 | TERMINAL LUG | ![]() |
| JST 19070-0015 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| JST 19071-0180 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| JST 35363-0360 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right Angle, with Positive Lock, 3 Circuits | ![]() |
| JST 51353-0800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 8 Circuits, White | ![]() |
| JST 55755-0419 | 2.00mm Pitch MicroTPA Wire-to-Board Header, Vertical, Shrouded, Kinked PC Tail, with Inner Positive Lock, 4 Circuits | ![]() |
| JST 59370-8100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Bag | ![]() |
| JST PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| JST 977-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| JST 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |


