| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PUDP-22V-S |
| SKU: | JSTPUDP-22V-S |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST RTS716N4PHEC03 | Receptacle, Jam Nut, 4 Position, Male, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing | ![]() |
| JST 1-178288-7 | DYNAMIC D3100S REC HSG 8P X | ![]() |
| JST 1-456403-9 | CRIMPER WIRE .062 F | ![]() |
| JST 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| JST 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| JST 3-641227-7 | 07P MTA156 CONN ASSY 18AWG LF | ![]() |
| JST F8402 | Heyco® Nylon Corrugated Conduit/Tubing - HPAS Series, Nylon 6 (PA6) | ![]() |
| JST 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| JST 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| JST 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| JST FSD81-18-C | Polypropylene insulated ferrules single wire gray DIN end sleeve, 12 AWG (4.0mm²), .71(18.0mm) pin length. | ![]() |
| JST 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |


