| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S3B-XH-A(LF)(SN) |
| SKU: | JSTS3B-XH-A(LF)(SN) |
S3B-XH-A(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST AT06-3S | 3 Pin Plug | ![]() |
| JST ATM04-12PA | 12 PIN RECEPTACLE KEY POS | ![]() |
| JST ATM04-3P | 3 PIN RECEPTACLE | ![]() |
| JST ATM06-4S | 4 PIN PLUG | ![]() |
| JST ATM06-6S | 6 PIN PLUG | ![]() |
| JST AWM-4S | 4 PIN PLUG WEDGE | ![]() |
| JST 5558310-1 | MOD/JK,ASSY,8 POS,R/A,KEY/SHLD | ![]() |
| JST 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| JST 43025-0410 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| JST 43025-0610 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| JST 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| JST 54819-0572 | Mini USB, B-Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free | ![]() |
| JST 87427-0602 | Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, without Flange, 6 Circuits, Tin (Sn) over Nickel (Ni) Plating | ![]() |
| JST 98825-1061 | NSCC, Pin Connector Hybrid, Unsealed, 6 Circuits, Black | ![]() |


