| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S6B-EH(LF)(SN) |
| SKU: | JSTS6B-EH(LF)(SN) |
S6B-EH(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST MS3124E22-41S | MS3124 - Connectors, Receptacle, Electrical, Crimp Type, Rear Mounting, Jam Nut, Bayonet Coupling, 26482 Series I | ![]() |
| JST 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| JST 121201-0038 | mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted | ![]() |
| JST 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| JST 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| JST 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| JST 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| JST NC3FX | 3 pole female cable connector, Nickel housing, silver contacts, X Series | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | G25-09013 - Manufacturing location added. the jakarta plant shall be added as a manufacturing site there shall be no changes to the materials product specs & product performance or international standards due to the addition of this production site. | Download | |||


