| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SCN-001T-1.0K |
| Part Aliases: | SCN-001T-1.0K.P |
| SKU: | JSTSCN-001T-1.0K |
SCN-001T-1.0K
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| JST 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| JST 62048-2 | FASTON .250 FLAG REC 18-14 AWG TPBR | ![]() |
| JST L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| JST 776434-1 | AS 16, 6P CAP ASSY, KEY 1 | ![]() |
| JST 1599 | Heyco® Original Strain Relief Bushings Pigtail with Integral Nylon Spring, for Flat and Round Cables, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| JST 35022-0008 | 2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 8 Circuits, Natural | ![]() |
| JST 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |


