| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-04V-S |
| SKU: | JSTSHR-04V-S |
SHR-04V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1827864-2 | DYNAMIC 1200D REC HSG 4P X BLACK | ![]() |
| JST 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| JST EPS200-3/16-48-BLK-250PCS | 7000133619 80611601859 E20.188BK48L | ![]() |
| JST 19035-0004 | Avikrimp Snap Plug, for 18-22 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| JST 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| JST VERSAFIT-1/16-0-SP | VERSAFIT-1/16-0-SP NB19914001 | ![]() |
| JST NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| JST VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| JST TAG3T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.0" x 3.75", 3 Across, VL, White | ![]() |


