| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-08V-S-B |
| SKU: | JSTSHR-08V-S-B |
SHR-08V-S-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1658659-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 | ![]() |
| JST 207055-1 | EXTENDER BACK SHELL | ![]() |
| JST 342143-1 | 16-14 F.E.P.G. R/TONGUE | ![]() |
| JST 794186-1 | 03P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| JST 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43030-0006 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| JST P10-6R-D | Ring Terminal, 14 “ 10 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| JST PM2-3R-C | Metric Ring Terminal, 1.0 “ 2.5mm²+ + wire range, M3 stud size, non-insulated, bulk package. | ![]() |
| JST TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |


