| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-08V-S |
| SKU: | JSTSHR-08V-S |
SHR-08V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| JST 09200009918 | Fixing screws | ![]() |
| JST 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| JST 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| JST 19200031421 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| JST 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| JST ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| JST VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| JST 180-026-103L001 | Male High-Density D-Sub 26 Position Straight Solder Cup | ![]() |


