| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-103L001 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Signal Wire Size: | 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-026-103L001 |
180-026-103L001
Specifications
Detailed Description
Introducing the 180-026-103L001, a Male High-Density D-Sub 26 Position Straight Solder Cup connector designed for reliable signal transmission in demanding environments. With a rugged steel shell and nickel plated finish, this connector ensures durability and secure connections. Featuring gold flash contact plating, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of applications. With a straight mount angle and solder cup termination method, it offers easy installation. RoHS compliant and in stock, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| NorComp 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp PV14-6F-M | Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #6 stud size, bulk package. | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 180-026-203L001 | Female High-Density D-Sub 26 Position Straight Solder Cup | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| NorComp 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |
| NorComp 232-634 | SNAP-ON STR REL HOUSING | ![]() |


