| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SM08B-SRSS-TB(LF)(SN) |
| Part Aliases: | SM08B-SRSS-TB(LF)(SN) |
| SKU: | JSTSM08B-SRSS-TB(LFSN).P |
SM08B-SRSS-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-881545-2 | AMP SHUNT LOW PROFI | ![]() |
| JST 132134-15 | RF Connector SMA PCB Surface Mount Jack 50 Ohm | ![]() |
| JST 22-11-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Gold (Au) Plating | ![]() |
| JST 53253-0470 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 4 Circuits | ![]() |
| JST 90120-0124 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 4 Circuits, Tin (Sn) Plating | ![]() |


