| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53253-0470 |
| Series: | 53253 - Micro-Latch |
| Amperage: | 2 A |
| Connector Type: | Micro-Latch |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Part Aliases: | 0532530470 |
| SKU: | MOL53253-0470 |
53253-0470
| Heilind Number: | MOL53253-0470 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53253-0470 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 4 Circuits
More >>Specifications
Detailed Description
Introducing the Micro-Latch series, featuring a straight-bodied 4-contact connector with a 2mm pitch. Designed for through-hole termination, this connector ensures secure and reliable connections in various applications. Crafted with a durable nylon body and brass contacts plated with tin, it can handle up to 2A of current and 125V of voltage. With a mating cycle of 30 and operating temperature range from -40 to 105°C, it guarantees long-lasting performance. Featuring vertical orientation and PCB retention, it offers ease of assembly and stability on the board. RoHS compliant and meticulously engineered for quality, this connector is an essential component for wire-to-board connections in electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 22-29-2041 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39100-2302 | 12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile | ![]() |
| Molex 39531-1003 | 5.08mm Pitch Eurostyle Vertical PCB Header, 3 Circuits | ![]() |
| Molex 43045-0212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Molex 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 501645-2020 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Vertical, with PCB Locator, 20 Circuits | ![]() |
| Molex 53253-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |
| Molex 53253-0370 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 3 Circuits | ![]() |
| Molex 53253-0670 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 6 Circuits | ![]() |
| Molex 53253-0770 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 7 Circuits | ![]() |
| Molex 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Molex 73415-1471 | 50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, Bag | ![]() |
| Molex 87832-5822 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 18 Circuits, 0.38 | ![]() |
| Molex 90120-0123 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating | ![]() |


