| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SM10B-SRSS-TB(LF)(SN) |
| Part Aliases: | SM10B-SRSS-TB(LF)(SN) |
| SKU: | JSTSM10B-SRSS-TB(LFSN).P |
SM10B-SRSS-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1473005-1 | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| JST 71918-120LF | QKE III HDR STR GXT WOL | ![]() |
| JST 10220-R21TS | 7010353998 JE150375770 10220-R21TS | ![]() |
| JST 22-23-2101 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating | ![]() |
| JST 39-29-0123 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| JST 43045-1013 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| JST 43650-0216 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| JST 43860-0013 | Modular Jack, Right Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 8/8 | ![]() |
| JST 70553-0007 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 8 Circuits, 0.38 | ![]() |
| JST 87832-5623 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.76 | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |


