| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1201 |
| Part Aliases: | 20021201 |
| SKU: | WAG2002-1201 |
2002-1201
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 09100033001 | 1A 3+PE male shielded crimp insert with snap in latch | ![]() |
| WAGO 5130-B7A2PL | 7000090363 JE150344206 30/2R/BM SKT/.100/RA/FLG/.112/ | ![]() |
| WAGO 83611-9006 | 1.27mm Pitch Commercial Micro-D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |
| WAGO 87831-1420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | ![]() |
| WAGO D38999/20FJ35PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| WAGO 2002-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1291 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-406 | 6-WAY JUMPER | ![]() |
| WAGO 2004-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


