| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SMR-04V-B |
| SKU: | JSTSMR-04V-B |
SMR-04V-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| JST 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| JST 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 5-747905-5 | 9 Rcpt Solder Cup, 30 gold, Ro | ![]() |
| JST 3625/12 100M | 3625/12 100M, 12/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |
| JST 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| JST 39-01-4043 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| JST 42815-0032 | Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au) | ![]() |
| JST 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| JST CLT25N-C630 | CLT25N-C630 Loom Tubing, Black, PA 6, 0.25" Nom Dia., 100' | ![]() |
| JST CLT38N-C630 | CLT38N-C630 Loom Tubing, Black, PA 6, 0.375" Nom Dia., 100' | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST PV18-P47B-3K | Pin Terminal, vinyl insulated, funnel entry, plastic insulation crimp, #22 18 AWG wire range. | ![]() |


