| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-747905-5 |
| Series: | Solder Cup Connectors |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Straight |
| Pitch: | 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Tin |
| Terminal Type: | Solder |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| SKU: | AMP5-747905-5 |
5-747905-5
Specifications
Detailed Description
Enhance your connectivity with our Solder Cup Connectors, offering high-performance solutions for your electronic applications. Designed for seamless integration, these receptacles feature a straight body orientation with board mount capabilities, ensuring secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, they guarantee optimal conductivity. These connectors, part of our D-Sub & D-Ribbon series, come in a shell size 1, accommodating 9 contacts with a pitch of 2.77mm. Their durable steel shell construction, along with RoHS compliance, underscores our commitment to quality and environmental responsibility. Perfect for various industrial and commercial settings, these connectors come packaged in trays for convenience. Elevate your connectivity standards with these high-quality components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 326808-3 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 353907-1 | Cut Strip - CT 1.5MM REC CONT CRIMP TYPE | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747904-5 | 9 Plug Solder Cup, 30 gold, Ro | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640909-1 | RECEPT,PIDG FASTON 22-18 205 | ![]() |
| TE Connectivity 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 770520-1 | Cut Strip - AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2026 | PCN-26-267272 - Material addition. Added Alternative plating pf gold flash over palladium-nickel plating on contact areac total thickness of gold flash over palladium-nickel is kept same as gold plated. | Download | |||


