| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SPH-001T-P0.5L |
| Part Aliases: | SPH-001T-P0.5L |
| SKU: | JSTSPH-001T-P0.5L.P |
SPH-001T-P0.5L
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| JST 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| JST 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| JST 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| JST 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| JST 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| JST 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| JST 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| JST 09-50-8103 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural | ![]() |
| JST 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| JST 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| JST 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| JST 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| JST 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| JST 43680-2003 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 3 Circuits, Black, Black | ![]() |


