| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SPH-004T-P0.5S |
| Part Aliases: | SPH-004T-P0.5S.P |
| SKU: | JSTSPH-004T-P0.5S |
SPH-004T-P0.5S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| JST 1-794221-0 | MINI UMNL2 SOK 22-18AWG AU LF | ![]() |
| JST 160013 | SOLIS 8 R M5 | ![]() |
| JST 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| JST 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| JST 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| JST 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| JST 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| JST 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| JST 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| JST 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| JST FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| JST HLT2I-X0 | Tak-Ty® Hook and Loop Cable Loop Tie, Black | ![]() |


