| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SSHL-002T-P0.2 |
| Part Aliases: | SSHL-002T-P0.2 |
| SKU: | JSTSSHL-002T-P0.2.PL |
SSHL-002T-P0.2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST AT62-20-0144 | FEMALE CONTACT, STAMPED & ORMED 20-22AWG, GOLD PLAT | ![]() |
| JST AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |
| JST AWM-12S | 12 PIN PLUG WEDGE | ![]() |
| JST 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| JST 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| JST 3590 | Heyco® Flat Nytye® Mounting Platforms - Adhesive -Back and Screw Mount, Natural | ![]() |
| JST 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43650-0315 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |


