| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SVA-41T-P1.1 |
| SKU: | JSTSVA-41T-P1.1 |
SVA-41T-P1.1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-520102-2 | Cut Strip - ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| JST 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| JST L77DE09S1AMN | MINI UMNL SOK CONT 22-18 AWG | ![]() |
| JST 47217-000LF | MINI PV CTW SN-22-26 AWG SPG .0048 | ![]() |
| JST 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| JST 50217-8000 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Reel, Phosphor Bronze | ![]() |
| JST 51067-0900 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 9 Circuits, Natural | ![]() |
| JST PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |


